Phoenix Contact Straight to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-576
Mfr. Part No.:
1415924
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14159

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Straight

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Voltage

24 V ac, 24 V dc

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. Featuring a robust PVC exterior, this cable ensures durability and long-lasting performance in challenging environments. With a 3-position configuration and a cable length of 5 metres, it allows for flexible installation options. This sensor/actuator cable combines reliability with ease of use, offering a free cable end for straightforward connection. Additionally, it comes equipped with a valve connector B, enhancing functionality without compromising on efficiency. Ideal for automating processes and machinery, this product excels in energy management, ensuring seamless communication between sensors and actuators. Its advanced design caters to diverse operational needs, ensuring that your installations maintain peak performance under varying conditions.

Engineered for optimal performance in industrial automation environments

Includes a 3 position valve connector for efficient connection

Designed to withstand harsh conditions with a UV resistant and flexible construction

Presents excellent electrical properties to ensure reliable signal transmission

Features a lightweight design for easy handling and installation

Sustains high levels of insulation resistance for enhanced safety

Utilises Halogen free materials to reduce environmental impact

Complies with stringent industry standards for quality assurance

Related links