Phoenix Contact Free Cable End to 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 270-547
- Mfr. Part No.:
- 1415913
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.55 |
*price indicative
- RS Stock No.:
- 270-547
- Mfr. Part No.:
- 1415913
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 230V ac, 230V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 230V ac, 230V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity and reliability within your systems. Offering a robust construction with PVC insulation, it ensures durability in demanding environments. The integrated LED status display provides immediate feedback on connection status, facilitating quick diagnostics and maintenance.
Integrates a valve connector A for seamless connectivity
Maintains a nominal voltage rating of 230 V AC for versatile usage
Supports a strong insulation resistance for added safety and reliability
Lightweight design aids in ease of installation and handling
Manufactured to comply with relevant safety standards
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
