Phoenix Contact Male 3 way Free Cable End to 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-067
- Mfr. Part No.:
- 1439667
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.12 |
*price indicative
- RS Stock No.:
- 496-067
- Mfr. Part No.:
- 1439667
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to offer reliable connectivity in a variety of demanding applications. Crafted from halogen-free PUR material, it boasts a robust construction tailored for environments where flexibility and durability are paramount. The cable features a three-position design and is equipped with a valve connector A, providing a seamless interface for your electronic devices. With a nominal voltage rating of 110V AC and a length of 3 meters, it is engineered to meet the rigorous standards of various industrial sectors. The inclusion of an LED status display enhances operational visibility, allowing for easy monitoring during usage. This cable not only meets high technical specifications but also adheres to strict safety regulations, making it a great choice for enhancing your automation systems.
Resistant to a range of environmental conditions, promoting longevity
Meets stringent safety standards for peace of mind in industrial applications
Optimised for dynamic applications with high bending cycle endurance
Engineered for high insulation resistance, contributing to device safety
Related links
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
