Phoenix Contact Male 4 way M8, Right Angle to Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 270-589
- Mfr. Part No.:
- 1415546
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 270-589
- Mfr. Part No.:
- 1415546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is an essential component for seamless connectivity in various applications. Engineered with precision, this cable features a robust angled M8 plug and a free cable end, ensuring versatile installation options. Its black PVC exterior not only provides a sleek aesthetic but also guarantees durability in challenging environments.
Flame retardant properties ensure compliance with safety standards
Easily integrates with existing systems to expand connectivity
Aesthetic black finish complements modern industrial aesthetics
Related links
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 1.5 m
