Phoenix Contact Male 5 way M8, Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 256-1737
- Mfr. Part No.:
- 1404465
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 256-1737
- Mfr. Part No.:
- 1404465
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyamide | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Jacket Material Polyamide | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Head thread type is M8
Number of positions are 8
Cable length is 1.5 m
Related links
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
