Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.84

*price indicative

RS Stock No.:
281-900
Mfr. Part No.:
1415554
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

3m

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

Angled Socket M8

Number of Contacts B

4

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is an essential component for ensuring seamless communication between various devices in an automation system. With its durable PVC construction and a generous cable length of 3 metres, this cable is designed for both flexibility and robust performance, making it an ideal choice for standard applications.

Protection ratings IP65 IP67 and IP68 ensure resilience against dust and water ingress

A free cable end for easy integration into existing systems

Cable length of 3 m allows for flexible installation options

Approvals including UL and cUL ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy