Phoenix Contact Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 270-607
- Mfr. Part No.:
- 1415684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 270-607
- Mfr. Part No.:
- 1415684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to facilitate reliable connections in industrial environments. Featuring a robust build and carefully selected materials, this cable ensures high performance and durability. The cable's free end connection and straight M12 socket enable straightforward installation and integration into various systems.
IP65 IP67 and IP68 ratings guarantee high resistance to dust and water ingress
Lightweight design ensures minimal impact on connected systems during operation
Compliant with up to date safety and environmental regulations
Related links
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
