Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€14.50

(exc. VAT)

€17.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.50

*price indicative

RS Stock No.:
281-176
Mfr. Part No.:
1424926
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14249

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable offers a reliable solution for standard applications, designed with versatility in mind. Engineered for optimal performance, it features a robust PVC outer sheath and a free cable end that ensures easy installation. The integration of an M12 socket with A coding enhances connectivity while maintaining compatibility with various devices.

Flame rating ensures safety in hazardous conditions

Compatible with various standard applications enhancing versatility

IP65 IP67 and IP68 ratings offer exceptional resistance to dust and water

Keyed A coding prevents improper connections ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy