Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 600
- RS Stock No.:
- 280-201
- Mfr. Part No.:
- 1416218
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 280-201
- Mfr. Part No.:
- 1416218
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Orange | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Orange | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for demanding applications in robotics and drag chains, offering an innovative solution that combines flexibility with durability. Its robust construction features a PUR sheath, rendering it halogen-free and welding sputter-resistant, which is ideal for automotive body shop environments.
Optimised for applications requiring continuous movement ensuring longevity
Non shielded design minimizes electromagnetic interference in specific settings
