Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

€22.37

(exc. VAT)

€27.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.37

*price indicative

RS Stock No.:
280-392
Mfr. Part No.:
1415682
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Angled Plug M12

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed to meet the rigorous demands of both industrial applications and automation systems. Utilising a robust construction with TPU and PVC materials, this product ensures excellent durability and resistance to environmental stressors. The angled M12 plug allows for flexible installation options, enhancing accessibility in tight spaces.

High insulation resistance contributes to reliable electrical performance

Designed for standard applications with optimal safety standards

PVC construction offers additional protection against external factors

Complies with relevant industry standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy