Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 280-407
- Mfr. Part No.:
- 1400607
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
- RS Stock No.:
- 280-407
- Mfr. Part No.:
- 1400607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to enhance connectivity and reliability in industrial applications. Its robust construction features a black PVC sheath, ensuring durability while facilitating ease of installation. With a 3-position valve connector, this product provides seamless integration into a variety of environments.
Maintenance of high insulation resistance ensures long lasting performance
Lightweight construction aids in simplifying installation processes
Unique twist configuration enhances signal integrity
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
