Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 280-539
- Mfr. Part No.:
- 1424890
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.11 |
*price indicative
- RS Stock No.:
- 280-539
- Mfr. Part No.:
- 1424890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14248 | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14248 | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to facilitate seamless connections with its five-position configuration and high-grade materials. It boasts a durable construction, featuring PVC outer sheath and innovative components to withstand demanding environments. Available in a vibrant yellow finish, this cable not only ensures visibility but enhances operational safety.
A compact design with an angled M12 socket for easy installation in tight spaces
Made from self extinguishing materials enhancing reliability in critical environments
Provides a robust connection with a tightening torque specification for precise fitment
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
