Phoenix Contact Male 3 way M12, M12, Straight, Straight to Straight, Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€42.62

(exc. VAT)

€52.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.62

*price indicative

RS Stock No.:
280-544
Mfr. Part No.:
1424914
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14249

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Type B

Straight, Unterminated

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed to meet the rigorous demands of industrial applications with a robust and flexible structure. Featuring a straight M12 plug with A coding, it ensures a secure connection for various devices. The cable’s PVC construction offers both durability and flexibility, making it suitable for a range of environments, including outdoor settings.

Constructed with high quality PVC for superior durability

3 position configuration optimizes signal transmission efficiency

Suitable for outdoor applications offering added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy