Phoenix Contact Male 3 way Plug to Straight, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 280-648
- Mfr. Part No.:
- 1415000
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.04 |
*price indicative
- RS Stock No.:
- 280-648
- Mfr. Part No.:
- 1415000
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14150 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14150 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Straight | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable from Phoenix Contact is engineered for mobile hydraulics, providing a reliable connection in demanding environments. With a robust construction, it features a straight plug connection made from durable materials, ensuring long-lasting performance. The cable, characterised by its flexibility and resistance to harsh conditions, is ideal for various applications where mobility and resilience are crucial.
Offers high insulation resistance for improved electrical safety
Meets stringent environmental standards for eco friendliness
IP67 and IP69K rated for optimal dust and water resistance
Related links
- Phoenix Contact Male 3 way Plug to Straight 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
