Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-844
- Mfr. Part No.:
- 1414579
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 268-844
- Mfr. Part No.:
- 1414579
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14145 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14145 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for versatility and reliability in various industrial applications. With its robust construction, this cable ensures seamless connectivity through its straight M12 connectors, featuring A coding for efficient data transmission. Built to endure harsh environments, it maintains functionality across an operating temperature range, making it ideal for outdoor and indoor use alike.
Meets or exceeds stringent electrical safety standards
Designed for both fixed and flexible installations
Offers environmental resistance with an IP65/IP67/IP68 rating
Backed by extensive testing for dependable operation
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 3 m
