Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 280-680
- Mfr. Part No.:
- 1414577
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.55 |
*price indicative
- RS Stock No.:
- 280-680
- Mfr. Part No.:
- 1414577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14145 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 0.6m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 24 V | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14145 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 0.6m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 24 V | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed to enhance connectivity in industrial settings. Crafted with precision, it offers a robust structure and reliable performance for various applications. The cable features a 3-position configuration and is tailored for standard use, ensuring compatibility with a range of devices.
Supports a minimum bending radius of 5 10 times the external diameter
Complies with multiple standards including IEC 61076 2 101
Environmentally friendly fulfilling both EU RoHS and China RoHS requirements
Related links
- Phoenix Contact Male 3 way Female 3 way Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Straight Socket M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Plug to Female 3 way Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
