Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-137
Mfr. Part No.:
1414577
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14145

Jacket Material

Polyvinyl Chloride

Cable Length

0.6m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

24 V

Standards/Approvals

CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is engineered to ensure reliable connectivity in a variety of industrial applications. Featuring a versatile design, it connects seamlessly with M12 connectors, ensuring secure and efficient transmission of signals. The cable boasts a length of 0.6 m and is constructed from high-quality PVC, providing durability while maintaining flexibility in challenging environments. Its design incorporates robust materials, meeting stringent flammability standards while offering excellent resistance to environmental factors. This cable is a key component for optimizing automation processes, delivering unmatched performance wherever precision and reliability are required.

3-position configuration for enhanced connectivity options

Straight M12 plug and socket connections facilitate easy installation

Constructed from black PVC, offering both durability and aesthetic appeal

Compatible with a wide range of applications in industrial settings

Rated for varying ambient temperatures, ensuring functionality in diverse conditions

High insulation resistance contributes to system safety and performance

Lightweight design aids in easy handling and deployment

Locking clips available for secure connections

IP65, IP67, and IP68 ratings ensure protection against dust and water ingress

Related links