Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€37.67

(exc. VAT)

€46.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.67

*price indicative

RS Stock No.:
280-808
Mfr. Part No.:
1415014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Connector Type A

Plug

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Free Cable End

Number of Contacts B

4

Voltage

48V

IP Rating

IP67, IP69K

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable offers a robust solution for mobile hydraulics applications, ensuring reliable connectivity in demanding environments. Designed with a 4-position configuration and a durable PUR halogen-free construction, this cable is engineered to withstand extreme conditions. It features a straight DEUTSCH DT04-4P plug with clip locking for secure connections, making it ideal for various industrial settings.

Promotes longevity thanks to abrasion resistant properties

Supports a wide operating temperature range

Flexible design suited for both static and dynamic applications

Multiple certifications ensuring high quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy