Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-806
- Mfr. Part No.:
- 1409564
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€282.54
(exc. VAT)
€347.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.54 | €28.254 |
*price indicative
- RS Stock No.:
- 519-806
- Mfr. Part No.:
- 1409564
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | Div. 2, Groups A, IEC 61076-2-101, UL, UL/cUL listed, USA / Canada Class I | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals Div. 2, Groups A, IEC 61076-2-101, UL, UL/cUL listed, USA / Canada Class I | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It features a straight M12 plug with SPEEDCON coding of type A on one end and a free cable end on the other. The cable has a length of 2 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 4 way Right Angle to 4 way Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 8 way M12 2 m
