Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€14.35

(exc. VAT)

€17.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.35

*price indicative

RS Stock No.:
280-929
Mfr. Part No.:
1415930
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

5m

Connector Type A

Free Cable End

Connector Type B

Straight, Valve Connector

Connector Gender B

Male

Number of Contacts B

3

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is engineered for versatility in demanding environments, enabling seamless integration with various systems. With a three-position valve connector and a robust PVC jacket, it delivers reliable performance while ensuring ease of installation. Its significant cable length of 5 metres allows for flexible configuration, accommodating different setups effortlessly.

Resistant to various ambient conditions ensuring consistent performance

Lightweight design facilitates easier handling and installation

Effective signal transmission with high insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy