Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-986
- Mfr. Part No.:
- 1415583
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.63 |
*price indicative
- RS Stock No.:
- 280-986
- Mfr. Part No.:
- 1415583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8 | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EC 61076-2-104 (M8), EU RoHS, REACH SVHC, UL AWM Styl2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, M8 | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EC 61076-2-104 (M8), EU RoHS, REACH SVHC, UL AWM Styl2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed to facilitate seamless connectivity in various industrial applications. With a robust design suited for demanding environments, this cable stands out for its exceptional electrical performance and durability.
Rated for a wide temperature range suitable for various applications
Electrical properties enable efficient signal transmission and energy conduction
Featuring a compact design for convenience in deployment
Related links
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
