Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8 Actuator/Sensor Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-136
Mfr. Part No.:
1415583
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Number of Contacts A

4

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8, M8

Number of Contacts B

4

Voltage

48 V ac, 60 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, EAC-RoHS, EC 61076-2-104 (M8), EU RoHS, REACH SVHC, UL AWM Styl2464/1729

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered to provide reliable performance in various industrial applications. With a robust 4-position design, it facilitates seamless connectivity while being manufactured from high-quality PVC that ensures durability and resistance against environmental stresses. The angled M8 connectors enable convenient installation in tight spaces, making it an essential component for automation systems.

Product meets stringent industry safety and performance standards

Suitable for a wide temperature range for diverse applications

Lightweight design ensures ease of handling during installation

Performance is optimally tested for consistent reliability

Related links

Recently viewed