Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 496-433
- Mfr. Part No.:
- 1415670
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-433
- Mfr. Part No.:
- 1415670
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connection in both industrial and commercial applications. Its innovative design combines functionality with robust construction, ensuring optimal performance in demanding environments. The product features an angled M12 plug and an angled M8 socket, providing flexibility in tight spaces while maintaining electrical integrity.
Engineered for versatility in sensor and actuator setups
Compatible with both M12 and M8 connectors for enhanced adaptability
Made from high quality PVC offering superior durability
Designed to support high performance electrical applications
Provides excellent insulation resistance ensuring safety
Meets stringent environmental standards for diverse operational needs
Offers protection against moisture and dust with an IP65 and IP67/IP68 rating
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M12 300 mm
