Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 488-064
- Mfr. Part No.:
- 1425117
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-064
- Mfr. Part No.:
- 1425117
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliability and efficiency in industrial environments. With a robust configuration featuring four positions and a durable PVC outer sheath, it delivers optimal performance under demanding conditions. The cable's length of 20 metres ensures flexibility and adaptability in various applications, while the A-coded M12 connectivity facilitates seamless integration with your existing systems. Additionally, its yellow colour enhances visibility, making installation and maintenance easier. Boasting a superior flammability rating and designed to withstand significant temperature variations, this cable is poised to meet the rigorous needs of modern automation and control applications.
Provides a secure connection with an easily accessible free cable end
Offers a degree of protection rated IP65, safeguarding against dust and moisture
Features a lightweight design for easy installation without compromising performance
Manufactured to meet strict environmental compliance, ensuring eco-friendliness
Related links
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
