Phoenix Contact Male 4 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€17.81

(exc. VAT)

€21.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.81

*price indicative

RS Stock No.:
281-275
Mfr. Part No.:
1415560
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14155

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M8, Straight

Number of Contacts B

4

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to facilitate seamless connections in a variety of industrial applications. With its robust construction and premium materials, it is engineered to withstand the rigours of everyday use while ensuring reliable performance. Featuring a length of 3 metres, this cable is ideal for applications requiring flexibility and durability, providing exceptional electrical connectivity.

Ideal for various temperatures ensuring versatility in applications

Compact design facilitates space saving installations

Flexible cable construction allows for easier routing in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy