Phoenix Contact Male 2 way Plug, Plug to 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-351
- Mfr. Part No.:
- 1410753
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 281-351
- Mfr. Part No.:
- 1410753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Plug, Plug | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Plug, Plug | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is expertly designed for mobile hydraulics applications, ensuring reliable connectivity and optimal performance under various conditions. Constructed with a halogen-free PUR material, this cable is not only flexible but also resistant to oil, making it suitable for demanding environments.
Clip locking mechanism on the Super seal plug guarantees secure connections
Resistant to oil and hydrolysis perfect for challenging environments
Easily integrates with existing systems for efficient operation
Related links
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
- Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
