Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12 Sensor

Subtotal (1 unit)*

€27.65

(exc. VAT)

€34.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.65

*price indicative

RS Stock No.:
281-602
Mfr. Part No.:
1415705
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for seamless connectivity in industrial applications, offering reliable performance for a variety of machinery. With a robust design combining flexibility and durability, it caters to both standard and challenging environments. The M12 connectors, featuring five positions and A-coding, ensure secure connections, while the integrated LEDs provide instant visual feedback on connectivity status.

Meets the requirements for various international standards

Flexible design facilitates easier routing in complex setups

Electrical testing ensures maximum reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy