Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor

Subtotal (1 unit)*

€16.84

(exc. VAT)

€20.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.84

*price indicative

RS Stock No.:
281-862
Mfr. Part No.:
1415892
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14158

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, M8, Right Angle, Right Angle

Number of Contacts B

3

Connector Type B

Angled Socket M8, Angled Socket M8

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed to facilitate seamless connections in a variety of applications. Its robust construction ensures reliable performance, embodying the perfect blend of flexibility and durability. This cable features a straight M8 plug and socket configuration with three positions, specifically crafted to meet the stringent demands of industrial environments.

A compact and light design making handling and installation hassle free

Utilises an environmentally compliant manufacturing process aligning with current regulations

Incorporates a degree of protection rated IP67 ensuring resilience against water and dust ingress

Comprises premium materials that provide enhanced thermal performance even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy