Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor

Subtotal (1 unit)*

€16.67

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.67

*price indicative

RS Stock No.:
281-893
Mfr. Part No.:
1415531
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Type B

Angled Socket M8, Angled Socket M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed for industrial applications, providing a reliable connection in demanding environments. With a three-position configuration, it is tailored for seamless integration where robustness and performance are paramount. The cable features a straight M12 plug and an angled M8 socket, ensuring compatibility across a range of devices.

Delivers reliable electrical properties to support a variety of applications

Incorporates flame retardant materials for added safety

A minimal and lightweight profile for ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy