Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 496-700
- Mfr. Part No.:
- 1415904
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-700
- Mfr. Part No.:
- 1415904
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless connections in automation systems. Crafted from durable PVC, it features a black outer sheath and is resistant to various environmental factors, ensuring longevity and reliability in demanding applications. The angled M8 connectors simplify installation and offer secure connections with 2 LEDs for status display. With a cable length of 3 metres, this product is ideal for versatile setups, providing ease of use alongside superior performance. It is suitable for standard applications and adheres to relevant standards for electrical safety and durability. Perfect for industries ranging from automation to machine building, this cable enhances operational efficiency and safety.
Supports a nominal voltage of 24 V DC for optimal performance
Constructed with materials that meet rigorous flammability standards
Offers IP65 IP67 and IP68 ratings for water and dust resistance
Ensures long operational life with over 100 insertion/withdrawal cycles
Designed for hassle free installation with angled connectors
Employs copper alloy contacts for excellent electrical connectivity
Enhances diagnostics and machine availability with integrated status LEDs
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
