Phoenix Contact Free Cable End to Female 8 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€23.27

(exc. VAT)

€28.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.27

*price indicative

RS Stock No.:
281-927
Mfr. Part No.:
1415734
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

3m

Connector Type A

Free Cable End

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

8

Connector Gender B

Female

Voltage

30V ac, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed for reliable performance in diverse applications. Constructed with an 8-position layout and black PVC outer sheath, this cable assures durability and optimal functionality. Its compatibility with M12 connectors makes it an excellent choice for various industrial connections.

Extensive ambient temperature range ensures adaptability in varying settings

Flame retardant materials enhance safety and dependability

Maintains performance integrity with a degree of protection at IP65 IP67 and IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy