Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

€26.33

(exc. VAT)

€32.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.33

*price indicative

RS Stock No.:
282-000
Mfr. Part No.:
1424879
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

1.5m

Number of Contacts A

8

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is designed to enhance connectivity in industrial applications, providing robust performance in demanding environments. With its 5-position configuration, the cable delivers reliable signalling and efficient power transfer. The durable PVC outer sheath ensures optimal protection against various environmental factors, while the yellow colour aids in visibility and identification.

The high insulation resistance offers added safety in demanding electrical environments

The ambient temperature range permits reliable operation in various conditions

The product conforms to strict environmental standards ensuring safety and compliance

Its compact design facilitates ease of installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy