Phoenix Contact Male 8 way M12, Straight to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 269-479
- Mfr. Part No.:
- 1415719
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.42
(exc. VAT)
€41.11
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.42 |
*price indicative
- RS Stock No.:
- 269-479
- Mfr. Part No.:
- 1415719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14157 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14157 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a highly reliable solution designed for dynamic applications where flexibility and safety are paramount. Constructed with high-quality PVC and featuring an 8-position straight M12 plug, it seamlessly connects devices with utmost efficiency.
Premium materials resist flammability and abrasion
Compatible with various industrial standards for enhanced integration
Ambient temperature range supports extreme conditions
Easy maintenance due to durable construction
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
