Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 282-006
- Mfr. Part No.:
- 1424923
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.96 |
*price indicative
- RS Stock No.:
- 282-006
- Mfr. Part No.:
- 1424923
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is an essential component for a wide range of industrial applications, designed with precision and built to last. Featuring a 3-position M12 angled plug, this robust cable assures seamless connectivity with high performance in demanding environments. Its PVC outer sheath provides excellent protection, ensuring durability and reliability.
Robust build quality ensures longevity in harsh conditions
Approved for outdoor use with high resistance to environmental factors
Meets international standards for reliable and safe operation
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
