CONEC Female 6 way M8, Straight to Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 291-945
- Mfr. Part No.:
- 42-15839
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€374.84
(exc. VAT)
€461.05
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €374.84 | €12.495 |
*price indicative
- RS Stock No.:
- 291-945
- Mfr. Part No.:
- 42-15839
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Cable Length | 2m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 6 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Cable Length 2m | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 6 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Overmoulded single ended connector features a female M8x1 axial connector with 6 positions, designed for secure and reliable connections. With a 2 meter cable length and a snap in locking type, it provides easy and stable connections. Ideal for industrial applications, this connector ensures high quality performance and dependable connectivity in demanding conditions.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
