CONEC Female 6 way M8, Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 291-948
- Mfr. Part No.:
- 42-15841
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€705.73
(exc. VAT)
€868.05
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €705.73 | €23.524 |
*price indicative
- RS Stock No.:
- 291-948
- Mfr. Part No.:
- 42-15841
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 42 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 6 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 42 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 6 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Overmoulded single ended connector features a female M8x1 axial connector with 6 positions, providing secure and reliable connections. With a 5 meter cable length and a snap in locking type, it guarantees a stable, easy to use connection, making it ideal for industrial applications that require dependable, high performance connectivity.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
