CONEC Female 6 way M8, Straight to Actuator/Sensor Cable, 5 m

Subtotal (1 bag of 30 units)*

€728.76

(exc. VAT)

€896.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€728.76€24.292

*price indicative

RS Stock No.:
291-954
Mfr. Part No.:
42-15873
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Actuator/Sensor Cable

Series

42

Jacket Colour

Grey

Jacket Material

Polyamide

Cable Length

5m

Number of Contacts A

6

Connector Type A

M8, Straight

Connector Gender A

Female

Voltage

30V

Standards/Approvals

IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0

IP Rating

IP67

COO (Country of Origin):
SK
The CONEC Female M8x1 axial connector is made with high quality materials for durability and reliable performance. The contact is constructed from CuZn with Ni/Au 0.2 galvanization for excellent conductivity and corrosion resistance. The coupling nut is made of GD Zn with a Ni coating for added strength. The moulding body is made from TPU with UL 94, HB rated.

RoHS compliant

IP67 protection rated

Isolation resistance according to IEC 60512

Standard IP rating according to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy