Banner Male 4 way Straight to Female 4 way USB Type A Cable, 900 mm
- RS Stock No.:
- 293-348
- Mfr. Part No.:
- PSG-4M-403-USB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€37.79
(exc. VAT)
€46.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.79 |
*price indicative
- RS Stock No.:
- 293-348
- Mfr. Part No.:
- PSG-4M-403-USB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | PSG | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 900mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | USB Type A | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | REACH | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series PSG | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 900mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B USB Type A | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals REACH | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Advanced sensor exemplifies precision in detecting objects and facilitating seamless automation processes. Designed for versatility, this model features an innovative USB interface that ensures easy connectivity to various devices, allowing for straightforward integration into existing systems.
Designed for optimal performance in various environmental conditions
A compact design that fits easily in tight spaces
Backed by robust construction for longlasting durability
Related links
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 μm
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 4.5 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 4 way Straight to Male 4 way Straight Cordset, 300 mm
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
