Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
- RS Stock No.:
- 294-718
- Mfr. Part No.:
- CSB-M1248M1241
- Manufacturer:
- Banner
Subtotal (1 unit)*
€118.96
(exc. VAT)
€146.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.96 |
*price indicative
- RS Stock No.:
- 294-718
- Mfr. Part No.:
- CSB-M1248M1241
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CSB | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2.4m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CSB | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2.4m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Splitter features 4-pin M12 male trunk. It is non shielded and comes with a PVC cord. It features straight male connectors and 250 V AC/DC voltage rating. It operates in the temperature range of -40 °C to 105 °C.
IP67 rating
4 A current rating
Related links
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 μm
- Phoenix Contact 3 way M12 2.4 m
- Phoenix Contact Male 3 way M12 2.4 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 4.5 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
