Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 294-550
- Mfr. Part No.:
- MQDC1-530RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€69.97
(exc. VAT)
€86.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.97 |
*price indicative
- RS Stock No.:
- 294-550
- Mfr. Part No.:
- MQDC1-530RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDC1 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | cULus, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDC1 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals cULus, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Innovative sensor is expertly designed to optimise productivity in automation applications. The advanced technology integrated within ensures precision and reliability with every activation, making it a vital tool for enhancing operational efficiency. This model not only meets but exceeds industry standards, reflecting the commitment to quality and superior engineering.
Incorporates cuttingedge technology for enhanced performance
Delivers consistent results to improve operational efficiency
Supports a range of configurations for tailored solutions
Related links
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Banner Female 5 way M12 9 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
- Banner Female 5 way M12, Right Angle to Unterminated Free End Sensor Actuator Cable
- Banner Female 8 way Straight to Cordset, 2 m
