Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 294-548
- Mfr. Part No.:
- MQDC1-5100
- Manufacturer:
- Banner
Subtotal (1 unit)*
€160.94
(exc. VAT)
€197.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.94 |
*price indicative
- RS Stock No.:
- 294-548
- Mfr. Part No.:
- MQDC1-5100
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDC1 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDC1 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is engineered to deliver exceptional performance and reliability, making it a must-have in any industrial setting. Designed with precision and built to withstand rigorous use, it offers robust functionality that meets the needs of diverse applications. The sleek design allows for easy integration into existing systems, ensuring seamless operation while enhancing overall efficiency.
Built to withstand demanding environments ensuring long lasting durability
Enhances automation capabilities minimising the risk of human error
Compact design allows for flexible installation in various applications
Related links
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Banner Female 5 way M12 9 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
