Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 313-782
- Mfr. Part No.:
- 533150
- Manufacturer:
- Pilz
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€26.72
(exc. VAT)
€32.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.72 | - |
| 10 + | €25.98 | €7.40 |
*price indicative
- RS Stock No.:
- 313-782
- Mfr. Part No.:
- 533150
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Series | 5331 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Series 5331 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features a 8-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 2 meters, and it is capable of withstanding an ambient temperature range of -40 °C to 80 °C.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 2 m
- Pilz Female 8 way M8 10 m
- Pilz Female 8 way M12 20 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
