Pilz Female 8 way M12, Straight to Female Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€72.67

(exc. VAT)

€89.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 24 November 2026
  • Plus 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.67

*price indicative

RS Stock No.:
313-759
Mfr. Part No.:
540333
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

5403

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Type B

Unterminated

Connector Gender B

Female

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Pilz Connection Cable is made of durable PUR material in yellow RAL1003, specifically designed for use in drag chains. It features an 8-pin socket with a angled M12 connector on one end and an open line end on the other. The cable is A-coded for secure and reliable connections. It operates effectively in a wide range of ambient temperatures, from -25°C to 80°C, making it suitable for various industrial and automation applications.

CE and UKCA approved

Au contact surface

Cu cable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy