Molex Male 4 way M12, Right Angle to Pigtail Cordset, 15 m
- RS Stock No.:
- 323-646
- Distrelec Article No.:
- 303-86-591
- Mfr. Part No.:
- 1205000254
- Manufacturer:
- Molex
Subtotal (1 unit)*
€137.72
(exc. VAT)
€169.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.72 |
*price indicative
- RS Stock No.:
- 323-646
- Distrelec Article No.:
- 303-86-591
- Mfr. Part No.:
- 1205000254
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset features 4 Poles, L-Coded, with a Male (90°) to Pigtail connection. It has 14 AWG Black TPU WSOR Cable and a 15 m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
