Molex Junction Box
- RS Stock No.:
- 323-696
- Distrelec Article No.:
- 303-80-977
- Mfr. Part No.:
- 1300600068
- Manufacturer:
- Molex
Subtotal (1 unit)*
€345.08
(exc. VAT)
€424.45
(inc. VAT)
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.08 |
*price indicative
- RS Stock No.:
- 323-696
- Distrelec Article No.:
- 303-80-977
- Mfr. Part No.:
- 1300600068
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130060 | |
| Product Type | Junction Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130060 | ||
Product Type Junction Box | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The Molex Mini-Change MPIS 3-pole passive distribution box with 8 ports and straight wiring.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex EU RoHS Standard
- Brad Junction Box
- WISKA Earthing Kit Junction Box
- Hammond Junction Box 156 mm, 210mm 255 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
