Molex Male 5 way M12, Straight to Pigtail Cordset, 15 m
- RS Stock No.:
- 323-715
- Distrelec Article No.:
- 303-86-606
- Mfr. Part No.:
- 1205000319
- Manufacturer:
- Molex
Subtotal (1 unit)*
€109.93
(exc. VAT)
€135.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.93 |
*price indicative
- RS Stock No.:
- 323-715
- Distrelec Article No.:
- 303-86-606
- Mfr. Part No.:
- 1205000319
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change M12 Single-Ended Cordset with 5 poles L-coded. Male straight connection to pigtail, 16 AWG grey TPU WSOR cable, and 15m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
