Molex Female 4 way M12, Right Angle to Male 4 way M12, Straight Cordset, 20 m

Subtotal (1 unit)*

€151.72

(exc. VAT)

€186.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.72

*price indicative

RS Stock No.:
323-780
Distrelec Article No.:
303-86-707
Mfr. Part No.:
1205010255
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Material

WSOR Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

20m

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

63V

IP Rating

IP67

Standards/Approvals

REACH SVHC Contains Lead per D(2024)6225 DC (07 Nov 2024) EU RoHS with Exemption 6(c) per EU 2015/863

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (90°), 16 AWG, Black TPU WSOR Cable, 20m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy