Lumberg Automation Male 4 way M12, Straight to Female 4 way Right Angle Plug Sensor Cable, 300 mm
- RS Stock No.:
- 329-851
- Distrelec Article No.:
- 301-48-305
- Mfr. Part No.:
- RST 4-RKWT 4-225/0.3 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.82 | - |
| 10 + | €22.84 | 7% |
*price indicative
- RS Stock No.:
- 329-851
- Distrelec Article No.:
- 301-48-305
- Mfr. Part No.:
- RST 4-RKWT 4-225/0.3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Right Angle Plug | |
| Voltage | 230V | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, UL-File: E315587 UL: UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Right Angle Plug | ||
Voltage 230V | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals cURus, UL-File: E315587 UL: UL 2238 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Double-Ended sensor cordset operate at 230 V AC/DC with a maximum rated current of 4 A, it is equipped with a durable black PUR cable containing 4 wires of 0.34 mm². With IP65/IP67/IP68/IP69K protection ratings when securely mounted, this cordset is reliable and suitable for demanding industrial applications, offering excellent environmental resistance and longevity.
Connector 1 is Male 4 pin M12 connector
Connector 2 is female angled 4 pin M12 connector
0.3m Cable length
RoHS compliant
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Right Angle to Female Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
