Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2551
- Mfr. Part No.:
- 43775 RST 4-RKWT 4-225/1,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€23.23
(exc. VAT)
€28.57
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.23 |
*price indicative
- RS Stock No.:
- 197-2551
- Mfr. Part No.:
- 43775 RST 4-RKWT 4-225/1,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | IEC 60754-1 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals IEC 60754-1 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A Coding, 22AWG - RST Series - 43775 RST 4-RKWT 4-225/1,5 M
Stay in control of machinery with this sensor actuator cable from Belden Lumberg Automation. It has four cores to carry signals between automation devices. A-coded M12 connectors at both ends mean it's ready to plug directly into sensors and actuators. The tough PUR jacket and moulded construction make this a sturdy option. Threaded connectors with copper and gold contacts ensure your network runs reliably.
Features & Benefits
• Achieves an IP69K rating, for use in dusty environments where hot, high-pressure washdowns are needed
• One right-angled connector eases the strain when you're linking devices in tight spaces
• Works in temperatures between -40°C and +90°C to handle hot processing and cold storage facilities
Applications
• Processing machines
• Packaging equipment
• Conveyors
Can I use this cable in flexible installations?
Yes. This cable has a bend radius of 10 times the diameter when it's used in flexible installations, to keep machines working freely.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
