CONEC Male 8 way Right Angle to Unterminated Cable, 500 mm

Subtotal (1 pack of 1 unit)*

€16.74

(exc. VAT)

€20.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€16.74

*price indicative

RS Stock No.:
334-178
Mfr. Part No.:
43-01014
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Series

SAL

Product Type

Cable

Jacket Material

Polyvinyl Chloride

Cable Length

500mm

Jacket Colour

Black

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

Directive 2002/95/EC RoHS compliant, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL

IP Rating

IP67

COO (Country of Origin):
CZ
The CONEC Male connector cable is a M12 designed for industrial sensor and actuator applications. It features an A-coded connector with unshielded wire leads, facilitating straightforward integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.

8 pole

30V Voltage rating

Cable length is 0.5m

Current rating 2A

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy